APT1608F3C in Reel by Kingbright | Infrared Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

APT1608F3C

0603 120º 940 nm Water Clear 1.2 V SMT Infrared Emitting Diode

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APT1608F3C - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±60°
Intensity: 3mW/sr
Forward (Drive) Current: 50mA
Forward Voltage: 1.2V
Mounting Method: Surface Mount
Features & Applications

The APT1608F3C is a 9940 nm Angle 120º Water Clear Len 1.6 X 0.8 mm SMD Infrared Emitting Diode.It has an operating temperature ranging between -40 to 85°C.

Features:

  • 1.6mmX0.8mm SMT LED, 0.75mm thickness
  • Mechanically and spectrally matched to phototransistor
  • Package: 2000pcs / reel
  • Moisture sensitivity level : level 3
  • RoHS compliant
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Unit Price
2,000
$0.102
4,000
$0.0995
6,000+
$0.0975
Product Variant Information section