text.skipToContent text.skipToNavigation

Manufacturer Part #

OP215A

890 nm Viewing Angle 12° 100 mA Hermetic Infrared Emitting Diode

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP215A - Technical Attributes
Attributes Table
Wavelength: 890nm
Angle of Half Intensity: ±12°
Intensity: 1.2mW/cm2
Forward (Drive) Current: 100mA
Forward Voltage: 1.8V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,155.00
USD
Quantity
Unit Price
1
$5.02
5
$4.95
20
$4.83
50
$4.75
125+
$4.62
Product Variant Information section