Manufacturer Part #
Q65111A6856
OSRAM OSLON Black, SFH 4715AS A01 850nm 80
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Reel Package Style:SMD-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
ams OSRAM Q65111A6856 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65111A6856 - Technical Attributes
Attributes Table
| Wavelength: | 860nm |
| Angle of Half Intensity: | 75° |
| Forward (Drive) Current: | 1500mA |
| Forward Voltage: | 3.05V |
| Reverse Voltage[Vr]: | 1.2V |
| Rise Time: | 12ns |
| Operating Temp Range: | -40°C to +125°C |
| Part Number Aliases: | SFH4716 |
| Package Style: | SMD-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,200
USA:
7,200
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
600+
$0.995
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Package Style:
SMD-3
Mounting Method:
Surface Mount