text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMY2940G

940 nm ±10° 120 mW/sr 100 mA Surface Emitter Infrared Emitting Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Vishay VSMY2940G - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±10°
Intensity: 120mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.55V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,710.00
USD
Quantity
Unit Price
6,000+
$0.285
Product Variant Information section