Manufacturer Part #
6N137S-TA1
6N137S Series Single Channel 5000 Vrms Surface Mount Photocoupler - SMD-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Package Style:DIP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2025 | ||||||||||
Product Specification Section
LITEON 6N137S-TA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON 6N137S-TA1 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 7V |
| Directional: | Uni-Directional |
| Propagation Delay: | 40ns |
| Forward Voltage: | 1.45V |
| Reverse Voltage-Max [Vrrm]: | 5V |
| Average Forward Current-Max: | 25mA |
| Power Dissipation: | 85mW |
| Output Type: | Open Collector |
| Operating Temp-Max: | 85°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | DIP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3
USA:
3
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
DIP-8
Mounting Method:
Surface Mount