text.skipToContent text.skipToNavigation

Manufacturer Part #

APS1551SX

APS Series 3750 Vrms 25 mA 40 mW Surface Mount High speed Photo Coupler - SO-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry APS1551SX - Technical Attributes
Attributes Table
No of Channels: 1
Control Voltage: 4.5V to 5.5V
Input Voltage: 4.5V to 5.5V
Package Style:  SOIC-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,740.00
USD
Quantity
Unit Price
1,000+
$2.74
Product Variant Information section