Manufacturer Part #
FOD2742B
FOD2742B Series 2500 Vrms 100 % CTR Optically Isolated Error Amplifier - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Tube Package Style:SOIC-8N Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FOD2742B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FOD2742B - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 2500V |
| Output Voltage-Max: | 70V |
| CTR-Min: | 100% |
| Operating Temp-Max: | 85°C |
| Package Style: | SOIC-8N |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.50
6,000+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
3000 per Tube
Package Style:
SOIC-8N
Mounting Method:
Surface Mount