text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM8071

FODM807 Series 3.3 / 5 V 3750 Vrms Logic Gate Ouput Optocoupler 5 Pin

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi FODM8071 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Operating Temp-Max: 110°C
Package Style:  MFP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,600.00
USD
Quantity
Unit Price
3,000+
$1.20