text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-849

LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-16

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
LITEON LTV-849 - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-16
Mounting Method: Through Hole
Features & Applications

The LTV-849 is a part of LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler DIP-16 and its operating temperature is -55°C to 100°C

Features:

  • Current Transfer Ratio 50%
  • High input output isolation voltage 5000 Vrms
  • Response time 4µs
  • Dual in line package
  • Tape and reel packaging
  • UL approved
  • TUV approved
  • CSA approved
  • FIMKO approved
  • NEMKO approved
  • DEMKO approved
  • SEMKO approved
  • VDE approved

Applications:

  • Hybrid substrates that require high density mounting
  • programmable contrllers
Pricing Section
Global Stock:
725
USA:
725
1,925
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
25
Total
$27.38
USD
Quantity
Unit Price
75
$0.365
375
$0.355
750
$0.35
2,500
$0.34
5,000+
$0.33
Product Variant Information section