text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT5211M

DIP6 Through Hole Single Channel 30 V 4170 Vrms Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MCT5211M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
CTR-Min: 75%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$945.00
USD
Quantity
Unit Price
1
$0.335
100
$0.33
300
$0.32
1,250
$0.315
4,000+
$0.30
Product Variant Information section