Manufacturer Part #
PS2533L-1-A
PS2533 Series Single Channel 350 Vce 5000 Vrms SMT Photocoupler - DIP-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:SMD-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Renesas PS2533L-1-A - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Order name change and reel label change for PhotocouplersDescription of Change: - Changes and affected products1. Changes to the printed contents of the item name [D/N] on the inner label: All photocoupler products.2. Changes to Reel label: Taped photocoupler products.(Cut tape packing products and Magazine case ones are not included.)3. Changes to rank-specified order names: Ordering names for photocoupler products with ranks.- The specific changes for each item are as follows.The above 1st: Unify the item name [D/N] on the inner label to the order name.The above 2nd: Change the format of the reel label.The above 3rd: Change in the method of specifying rank when ordering.[Changes in the printed content of the item name [D/N] on the inner labels of photocoupler products]For specific printing examples, please refer to the inner label columns in Fig. 1 to 5.[Changes in the reel label of photocoupler products]Change items:- Abolition of 1D barcode- Aligning the information on the inner labels and the reel labels- Standardizing the item name [D/N] on the label to the order nameNew orders for the new order names will be able to accept after January, 2026Reason for Change: - The changes to the printed contents of the item name [D/N] on the inner label are for standardizing the item name[D/N] on the label to the order name of PS and RV1S product name.- The order name changes to comply the Renesas?s standard specifications for the integration of the SCM systems.- The reel label will be changed to our standard label because the previous label format will no longer fit the 1D barcode
Description of Change: The metal formation method on the back side of the light receiving element of transistor output photo couplers will be changed from evaporation to sputtering.Replacement parts are available for select parts. Reason for Change:Due to aging of the evaporation equipment, it is difficult to continue manufacturing.
Description of Change:-The DEMKO and FIMKO certificates are valid again for the products shipped from the factory after the certificate issue dates:(DEMKO)-Oct.27, 2022 for the products listed in Attachments 1 and 2(FIMKO)-Oct.18, 2022 for the products listed in Attachment 1-Oct.25, 2022 for the products listed in Attachment 2Reason for Change:Because the DEMKO and FIMKO certificates have been acquired again for the above products.
DEMKO and FIMKO recertification for Photocoupler products Revision 1: 11/9/2022 Correction of affected products - Attachment 1(Addition of products) Description of Change: -The DEMKO and FIMKO certificates are valid again for the products shipped from the factory after thecertificate issue dates:(DEMKO) -Oct.27, 2022 for the products listed in Attachments 1 and 2(FIMKO) -Oct.18, 2022 for the products listed in Attachment 1-Oct.25, 2022 for the products listed in Attachment 2-The DEMKO and FIMKO certification notations in the Data Sheets, which became invalid as describedin the PCN document GET-12380 (Publication Date: Jul. 1, 2022), are also valid after the certificateissue dates noted above.-The DEMKO and FIMKO certification marks are added on the labels for the products shipped form thefactory after Dec.12, 2022. (Refer to Tables 1 and 2.)
Part Status:
Renesas PS2533L-1-A - Technical Attributes
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 350V |
| Forward Voltage: | 1.15V |
| Average Forward Current-Max: | 80mA |
| Output Type: | Darlington |
| CTR-Min: | 1500% |
| Operating Temp-Max: | 100°C |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
100 per Bag
Package Style:
SMD-4
Mounting Method:
Surface Mount