text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2561DL2-1Y-V-A

PS2561DL2 Series 5 kVrms 80 V 50% CTR Surface Mount Photocoupler

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2561DL2-1Y-V-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
Forward Voltage: 1.2V
Average Forward Current-Max: 40mA
Power Dissipation: 150mW
Output Type: Transistor
CTR-Min: 50%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
100
Total
$284.00
USD
Quantity
Unit Price
100
$0.365
400
$0.355
1,500
$0.345
3,000
$0.34
7,500+
$0.33
Product Variant Information section