text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2705-1-F3-A

PS2705 Series Single Channel 40 V 3750 Vrms AC In Photocoupler - SOIC-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2705-1-F3-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 40V
Forward Voltage: 1.1V
Average Forward Current-Max: 50mA
Output Type: Transistor
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7000
Multiple Of:
3500
Total
$2,135.00
USD
Quantity
Unit Price
3,500
$0.305
10,500+
$0.30
Product Variant Information section