text.skipToContent text.skipToNavigation

Manufacturer Part #

TCLD1000

Single Channel 35 V 5000 Vrms 600% CTR Photodarlington Optocoupler - SOP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Vishay TCLD1000 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 600%
Operating Temp-Max: 100°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51,000
USA:
51,000
132,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$600.00
USD
Quantity
Unit Price
3,000
$0.20
6,000
$0.199
9,000
$0.198
12,000
$0.197
15,000+
$0.194
Product Variant Information section