Manufacturer Part #
VOA300-F-X017T
VOA300 Series 5300 Vrms Surface Mount Linear Optocoupler - SMD-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SMD-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VOA300-F-X017T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VOA300-F-X017T - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5300V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.4V |
| Reverse Voltage-Max [Vrrm]: | 50V |
| Average Forward Current-Max: | 60mA |
| Power Dissipation: | 150mW |
| Output Type: | Photovoltaic |
| Operating Temp-Max: | 125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | SMD-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000+
$2.99
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-8
Mounting Method:
Surface Mount