text.skipToContent text.skipToNavigation

Manufacturer Part #

DMS-20PC-1-YS-C

DMS-20PC Series 1.38"x0.88"x0.48" 3.5 Digit Subminiature Digital Panel Voltmeter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions DMS-20PC-1-YS-C - Technical Attributes
Attributes Table
Display Type: Dot Matrix
Digit/Alpha/Matrix Size: 0.37in
Color: Blue
Package Style:  DIP-12
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
108
Multiple Of:
12
Total
$4,021.92
USD
Quantity
Unit Price
12+
$37.24
Product Variant Information section