Manufacturer Part #
LDF-U3004RI
Red Overflow Common Anode 0.3 " Single Digit Display With White Diffused Segment
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Std. Mfr. Pkg Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex LDF-U3004RI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex LDF-U3004RI - Technical Attributes
Attributes Table
| Digit/Alpha/Matrix Size: | 0.3in |
| Color: | Red |
| No of Digits: | 1 |
| Wavelength: | 635nm |
| Average Forward Current-Max: | 30mA |
| Forward Voltage: | 2V |
| Operating Temperature: | -40°C to +85°C |
| Power Dissipation: | 105mW |
| Dimension: | L 19mm x W 10.6mm x H 6.1mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
2,000+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
25 per Std. Mfr. Pkg
Mounting Method:
Through Hole