text.skipToContent text.skipToNavigation

Manufacturer Part #

LTC-2723JD

Red 4 Digit 0.28 inch 7 Segment Common Cathode Gray Face LED Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTC-2723JD - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.28in
Color: Red
Common Pin Value: Cathode
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1424
Multiple Of:
16
Total
$2,748.32
USD
Quantity
Unit Price
16
$2.03
48
$2.00
80
$1.98
160
$1.96
320+
$1.93
Product Variant Information section