Manufacturer Part #
3UGC-F
3UGC Series 570 nm 3 mm Green 30° Clear Lens Ultra Bright Through Hole LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar 3UGC-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar 3UGC-F - Technical Attributes
Attributes Table
| Color: | Green |
| Lens Type: | Clear |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 200mcd |
| Viewing Angle: | 20° |
| Dimension: | H 5.3mm x D 3.8mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.16
300
$0.157
1,000
$0.153
2,000
$0.151
4,000+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag