text.skipToContent text.skipToNavigation

Manufacturer Part #

550-1510F

550 Series Green Ø5mm 30° 110 mcd Nondiffused 25 mA LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 550-1510F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Tinted / Non Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 110mcd
Viewing Angle: 30°
Dimension: H  6.22mm x L  13.59mm x W  6.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$762.00
USD
Quantity
Unit Price
30
$0.70
75
$0.685
150
$0.675
300
$0.66
750+
$0.635
Product Variant Information section