text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0110-802F

553 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Dialight 553-0110-802F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red
Lens Type: Diffused
Wavelength: 650nm
Dimension (Inch): H  0.38in x L  0.433in x W  0.17in
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.00
USD
Quantity
Unit Price
50
$0.68
150
$0.66
250
$0.65
500
$0.64
1,000+
$0.625
Product Variant Information section