text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0212-200F

553 Series Red/Green 60° Diffused 2/2.1 V 3 mm Through Hole Right Angle LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0212-200F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 20mA
Intensity: 7.4mcd/4.7mcd
Viewing Angle: 60°
Wavelength: 635nm/565nm
Rated Power: 20mW/20mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  9.65mm x L  14.06mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
700
Multiple Of:
50
Total
$721.00
USD
Quantity
Unit Price
50
$1.07
100
$1.05
200
$1.04
250
$1.03
750+
$0.99
Product Variant Information section