text.skipToContent text.skipToNavigation

Manufacturer Part #

561-2301-070F

5MM STAND-OFF 0.700" YEL

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 561-2301-070F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.4V
Forward (Drive) Current: 10mA
Intensity: 10mcd
Viewing Angle: 70°
Wavelength: 590nm
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  17.8mm x L  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1725
Multiple Of:
25
Total
$715.88
USD
Quantity
Unit Price
50
$0.455
100
$0.445
375
$0.435
625
$0.43
1,250+
$0.415
Product Variant Information section