text.skipToContent text.skipToNavigation

Manufacturer Part #

568-0102-312F

G/Y/R/G Ø3 mm Quad Level 60° 12.6/10/10/12.6 mcd Right Angle CBI LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 568-0102-312F - Technical Attributes
Attributes Table
No of LEDs: 4
Forward Voltage: 2.1V/2.1V/2V
Forward (Drive) Current: 20mA
Intensity: 12.6mcd/10mcd/10mcd
Viewing Angle: 60°
Wavelength: 565nm/585nm/635nm
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension (Inch): H  0.8in x L  0.565in x W  0.17in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
575
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$730.25
USD
Quantity
Unit Price
5
$1.36
20
$1.34
75
$1.31
200
$1.30
500+
$1.27
Product Variant Information section