text.skipToContent text.skipToNavigation

Manufacturer Part #

568-0701-111F

568 Series Red/Green 3 mm 60° 10/4.7 mcd 2.1 / 2 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 568-0701-111F - Technical Attributes
Attributes Table
No of LEDs: 8
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2.1V/2V
Forward (Drive) Current: 10mA/10mA
Intensity: 10mcd/4.7mcd
Viewing Angle: 60°
Wavelength: 635nm/565nm
Rated Power: 100mW/100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension (Inch): H  0.8in x L  0.565in x W  0.17in
Mounting Method: Through Hole
Features & Applications

The 568-0701-111F is apart of 568-07xx-Series Red 3 mm 2.1 V 10 mA of Intensity 10 mcd Circuit Board Indicator LED. It has an Operating Temperature ranging between -55 °C to +100 °C.

Product Features:

  • Red Color
  • 3 mm Lens
  • Bulk Packaging Options 
  • Lamp Type Quad Level Housing
  • Right Angle
  • Polarity Cathode Right
  • Lens Style Untinted, Non-Diffused
  • Viewing Angle 60
  • LED Centerline 2.54mm
  • Peak Wave Length 635
  • Operating Temperature: -55 °C to +100 °C

 

 

Pricing Section
Global Stock:
0
USA:
0
6,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$25.70
USD
Quantity
Unit Price
10
$2.57
25
$2.53
50
$2.51
100
$2.48
200+
$2.43
Product Variant Information section