text.skipToContent text.skipToNavigation

Manufacturer Part #

597-2724-607F

1208 Right Angle Yellow Green Surface Mount Led

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 597-2724-607F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Yellow / Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 150mcd/50mcd
Viewing Angle: 130°
Wavelength: 589nm/571nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +105°C
Dimension: H  1mm x L  3mm x W  2mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,170.00
USD
Quantity
Unit Price
3,000+
$0.39
Product Variant Information section