text.skipToContent text.skipToNavigation

Manufacturer Part #

597-3225-307F

597 Series Amber 0605 140° 140 mcd Clear 3.2V Surface Mount Right Angle Chip LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 597-3225-307F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Amber
Lens Type: Non Diffused
Intensity: 140mcd
Wavelength: 592nm
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$800.00
USD
Quantity
Unit Price
2,000+
$0.40
Product Variant Information section