Manufacturer Part #
598-8340-117F
598 Series 130 mcd 20 mA 593 nm 140° Yellow Round with Domed Top Led
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 598-8340-117F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Dialight 598-8340-117F - Technical Attributes
Attributes Table
| Color: | Yellow |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 130mcd |
| Viewing Angle: | 140° |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
12,000+
$0.0663
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel