text.skipToContent text.skipToNavigation

Manufacturer Part #

599-0560-127F

SM LED 3216 w/ lens Yellow-Green 566-576nm Intensity 86-321mcd at 20mA, 7 Reel

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 599-0560-127F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 20mA
Intensity: 86mcd
Viewing Angle: 70°
Wavelength: 571nm
Rated Power: 72mW
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$621.00
USD
Quantity
Unit Price
3,000
$0.0717
6,000
$0.0703
9,000+
$0.069
Product Variant Information section