Manufacturer Part #
5BC-3-F
5BC Ø 5mm Bi-Color Red / Green 40° 35 mcd White Diffused Discrete LED - T-1 3/4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Package Style:T-1 3/4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar 5BC-3-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar 5BC-3-F - Technical Attributes
Attributes Table
| Color: | Red / Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2V/2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 35mcd |
| Viewing Angle: | 40° |
| Dimension: | H 8.6mm x D 5.8mm |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.26
300
$0.255
1,500
$0.245
2,500+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole