
Manufacturer Part #
AA3527AVBS/D-30MAV
Blue 120º Water Clear 600 mcd 3.5 V 3.5 x 2.7 mm Surface Mount LED
Product Specification Section
Kingbright AA3527AVBS/D-30MAV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright AA3527AVBS/D-30MAV - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Blue |
Lens Type: | Clear |
Forward Voltage: | 3.5V |
Forward (Drive) Current: | 30mA |
Intensity: | 600mcd |
Viewing Angle: | 120° |
Wavelength: | 465nm |
Rated Power: | 135mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 1.9mm x L 3.5mm x W 2.7mm |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount