text.skipToContent text.skipToNavigation

Manufacturer Part #

APBD3224LSURKCGKC

SMD 3.2x2.4MM LOW Current RED/GREEN

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APBD3224LSURKCGKC - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Clear
Forward Voltage: 1.75, 1.9V
Forward (Drive) Current: 30, 30mA
Intensity: 50, 30mcd
Viewing Angle: 20, 20°
Wavelength: 645, 574nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2.4mm x L  3.2mm x W  2.4mm
Part Number Aliases: APBD3224
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.00
USD
Quantity
Unit Price
1,500
$0.116
3,000
$0.114
4,500
$0.113
6,000+
$0.112
Product Variant Information section