Manufacturer Part #
H101CYD
H101C Series Yellow 3 mm 40° 20 mcd Diffused 2 V LED Assembly Through Hole
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar H101CYD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar H101CYD - Technical Attributes
Attributes Table
| Color: | Yellow |
| Lens Type: | Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 20mcd |
| Viewing Angle: | 40° |
| Dimension: | H 7.2mm x L 4.3mm x W 6.4mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.31
300
$0.30
1,000
$0.295
2,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole