Manufacturer Part #
IN-P32TATRGB
RGB 624nm Red, 525nm Green, 468nm Blue 2.2V Red, 3.2V Green, 3.2V Blue LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Inolux | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:PLCC-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Inolux IN-P32TATRGB - Technical Attributes
Attributes Table
| No of LEDs: | 3 |
| Color: | Red / Green / Blue |
| Lens Type: | Clear |
| Forward Voltage: | 2.2V/3.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 280mcd/900mcd/300mcd |
| Viewing Angle: | 120° |
| Wavelength: | 630nm/530nm/470nm |
| Rated Power: | 70mW/90mW |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Package Style: | PLCC-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.104
4,000
$0.103
6,000+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
PLCC-4
Mounting Method:
Surface Mount