text.skipToContent text.skipToNavigation

Manufacturer Part #

L63DG2L

Green Ø3 mm 30 mcd Diffused Straight Lead Robust Panel Mount LED Indicator

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC L63DG2L - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 25°
Wavelength: 573nm
Operating Temp Range: -25°C to +80°C
Storage Temperature Range: -25°C to +80°C
Dimension: H  13.3mm x D  8mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$108.00
USD
Quantity
Unit Price
1
$1.11
30
$1.10
75
$1.08
200
$1.07
400+
$1.04
Product Variant Information section