Manufacturer Part #
LTL-10223W
Red 4.75 mm 60 º Intensity Min 19 mcd Typical 60 mcd Red Diffused LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
LITEON LTL-10223W - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Tinted / Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 60mcd |
| Viewing Angle: | 60° |
| Wavelength: | 635nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -55°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| Dimension: | H 7.2mm x D 4.75mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
18,993
USA:
18,993
Factory Lead Time:
12 Weeks
Quantity
Unit Price
400
$0.0418
1,000
$0.0408
2,000
$0.0401
5,000
$0.0391
12,500+
$0.0375
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole