Manufacturer Part #
LTL2V3EU3KS
Red Ø4.8 x 8.6 mm 30° Clear 4200 mcd 2.1 V Radial Round with Domed Top
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2350 | ||||||||||
Product Specification Section
LITEON LTL2V3EU3KS - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 4200mcd |
| Viewing Angle: | 30° |
| Wavelength: | 625nm |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.0799
2,000
$0.0783
3,000
$0.0774
4,000
$0.0768
5,000+
$0.0748
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole