text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C155GYKT

Green-Yellow 3.2 x 2.7 x 1.1mm 130° Clear 7 / 6 mcd 2.1 V LED SMT

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
LITEON LTST-C155GYKT - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Yellow
Lens Type: Clear
Forward Voltage: 2.1V/2.1V
Forward (Drive) Current: 30mA/20mA
Intensity: 7mcd/6mcd
Viewing Angle: 130°
Wavelength: 565nm/585nm
Rated Power: 100mW/60mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  0.5mm x L  3.2mm x W  2.7mm
Mounting Method: Surface Mount
Features & Applications
The LTST-C155GYKT is a green/yellow color water clear lens surface mount LED with an intensity of 7/6 mcd.

Features:

  • Package In 8 mm On 7" Diameter Reels
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
  • EIA STD package
  • I.C compatible
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$552.60
USD
Quantity
Unit Price
3,000
$0.0632
6,000
$0.062
9,000
$0.0614
12,000+
$0.0605
Product Variant Information section