text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C250KRKT

SMD LTST-C250KRKT 1206 TYPE

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTST-C250KRKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.8V
Forward (Drive) Current: 30mA
Intensity: 180mcd
Viewing Angle: 130°
Wavelength: 631nm
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.8mm x L  3.2mm x W  1.2mm
Part Number Aliases: LTST-C250
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
27000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$934.20
USD
Quantity
Unit Price
3,000
$0.0367
6,000
$0.0361
9,000
$0.0357
12,000
$0.0355
15,000+
$0.0346
Product Variant Information section