text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-T680QSWT

Yellow 120° 1120 mcd Diffused 2.1 V Surface Mount Flat Top LED - 2LCC

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTST-T680QSWT - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 50mA
Intensity: 1120000mcd
Viewing Angle: 120°
Dimension: H  1.9mm x L  3.5mm x W  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$828.00
USD
Quantity
Unit Price
2,000
$0.142
4,000+
$0.138
Product Variant Information section