Manufacturer Part #
R20WHT-F-0160
ORCA Series White 160 ° 600 mcd Clear 3.4 V Super Flux LED Flat Face Dome
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar R20WHT-F-0160 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar R20WHT-F-0160 - Technical Attributes
Attributes Table
| Color: | White |
| Lens Type: | Clear |
| Forward Voltage: | 3.4V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 600mcd |
| Viewing Angle: | 160° |
| Mounting Method: | Through Hole |
Features & Applications
The R20WHT-F-0160 is a part of ORCA series of 4-Pins Super Fulx, Water Clear Lens and 160 ° Viewing Angle Through Hole White LED.
Product Features:
- 5 mm Dome
- RoHS Compliant
- Low Profile Dome Lens
- Automatic Insertion Compatible — Tubular Packaging
- Automatic Placement Compatible
- High Intensity Output
- High Power Efficiency
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$1.31
200
$1.29
400
$1.28
500+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole