Manufacturer Part #
R50RG2-F-0160
Red/Green 160° Water Clear 600/800 mcd 3.8 V Flat Face Super Flux LED Lamp
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar R50RG2-F-0160 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar R50RG2-F-0160 - Technical Attributes
Attributes Table
| Color: | Red / Green |
| Lens Type: | Clear |
| Forward Voltage: | 3.8V |
| Forward (Drive) Current: | 50mA |
| Intensity: | 600mcd/800mcd |
| Viewing Angle: | 160° |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$2.14
20
$2.09
40
$2.07
125
$2.03
250+
$1.99
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray
Mounting Method:
Through Hole