text.skipToContent text.skipToNavigation

Manufacturer Part #

SLI-343V8RC3F

SLI-343 Series Red Ø3 mm 40° Transparent 330 mcd 2.2 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLI-343V8RC3F - Technical Attributes
Attributes Table
Color: Red
Lens Type: Transparent
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 330mcd
Viewing Angle: 40°
Dimension: H  5.4mm x D  3.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$206.00
USD
Quantity
Unit Price
2,000
$0.103
4,000
$0.101
6,000+
$0.0987
Product Variant Information section