text.skipToContent text.skipToNavigation

Manufacturer Part #

SLI-343YC3F

SLI-343 Series Yellow 3.1 mm 40° 350 mcd Diffused 1.9 V LED Through Hole - T-1

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLI-343YC3F - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Tinted
Forward Voltage: 1.9V
Forward (Drive) Current: 20mA
Intensity: 350mcd
Viewing Angle: 40°
Dimension: H  5.4mm x D  3.8mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications
The SLI-343YC3F is a Yellow color high brightness, Circular LED with 40° viewing angle and tinted Diffused lens.

 

Features:

  • Circular φ3,hight-brightness LED lamp
  • High reliability
  • Pressur-release structure type

Applications:

  • Printers
  • Monitors
  • Television
  • Battery charge
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$254.00
USD
Quantity
Unit Price
150
$0.134
300
$0.132
750
$0.13
2,000
$0.127
4,000+
$0.123
Product Variant Information section