text.skipToContent text.skipToNavigation

Manufacturer Part #

SLI-580UT3F

SLI-580 Series Red Ø5 mm 12º Clear 5000 mcd 1.9 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLI-580UT3F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.9V
Forward (Drive) Current: 50mA
Intensity: 5000mcd
Viewing Angle: 12°
Wavelength: 620nm
Rated Power: 125mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  8.5mm x D  5.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$696.00
USD
Quantity
Unit Price
1
$0.192
150
$0.188
300
$0.185
1,000
$0.181
2,000+
$0.174
Product Variant Information section