Manufacturer Part #
SLR-342DUT32
SLR-342 Series Orange Ø3.1 mm 40° Clear 16 mcd 2 V Round Through Hole LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | 2402 | ||||||||||
Product Specification Section
ROHM SLR-342DUT32 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Orange |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 16mcd |
| Viewing Angle: | 40° |
| Wavelength: | 605nm |
| Rated Power: | 60mW |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -30°C to +100°C |
| Dimension: | H 5.2mm x D 3.8mm |
| Mounting Method: | Through Hole |
Features & Applications
The SLR-342DUT32 is Orange color high brightness, Circular LED with 40° viewing angle and tinted diffused lens.
Features:
- Circular φ 3, high-brightness LED lamp
- High reliability
- Viewing angle 2θ 1/2 : 40°
Applications:
- Printers
- Monitors
- Television
- Battery charge
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,000
$0.112
4,000
$0.11
6,000+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole