text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-010LTT86

SML-010 Series Red 1208 110° Clear 16 mcd 1.75 V Chip LED with Reflector

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
ROHM SML-010LTT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.75V
Forward (Drive) Current: 30mA
Intensity: 16mcd
Viewing Angle: 110°
Wavelength: 660nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1208 (3020 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$282.50
USD
Quantity
Unit Price
2,500
$0.113
5,000+
$0.111
Product Variant Information section