text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-012V8TT86

SML-012 Series Red 1208 110° Clear 63 mcd 2.2 V Chip LED with Reflector

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-012V8TT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 63mcd
Viewing Angle: 110°
Wavelength: 635nm
Rated Power: 54mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 1208 (3020 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$176.75
USD
Quantity
Unit Price
2,500
$0.0707
5,000
$0.0694
7,500
$0.0686
10,000+
$0.0676
Product Variant Information section