text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-012YTT86

SML-012 Series Yellow 1208 110° Clear 100 mcd 2 V Chip LED with Reflector

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-012YTT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 100mcd
Viewing Angle: 110°
Wavelength: 594nm
Rated Power: 75mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 1208 (3020 Metric)
Mounting Method: Surface Mount
Features & Applications

The SML-012YTT86 is a yellow color LED with a case size of 3020.

Features:

  • Reflector type (3.0 × 2.0 mm, t=1.3 mm)
  • Reflector improved the concentration of viewing angle and luminous intensity to the front direction
  • Hight-brightness chip LED with reflector

Applications:

  • Automation
  • Hand held devices
  • Medical equipment 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$300.00
USD
Quantity
Unit Price
2,500
$0.12
5,000+
$0.118
Product Variant Information section