text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-022ML8TT86

SML-022 Series Green/Red 1210 Clear 40/20 mcd 2.1V Chip LED with Reflector

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-022ML8TT86 - Technical Attributes
Attributes Table
Color: Green / Red
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 40mcd/20mcd
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$287.50
USD
Quantity
Unit Price
2,500
$0.115
5,000+
$0.112
Product Variant Information section